• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93014c402a Heatshrink set Transparent, Black, White, Blue, Yellow, Red Shrinkage:6:1, 4:1, 3:1, 2:1 302 P

Image similar
Product type
Heatshrink set
Content
302 Parts
Factory colour
Transparent
Black
White
Blue
Yellow
Red
Shrinkage
6:1
4:1
3:1
2:1
Shrink temperature (min.)
+70 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 74.99 / piece)
€ 74.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing set

  • 302 Parts
  • Shrinkage: 6:1, 4:1, 3:1, 2:1
  • Transparent, Black, White, Blue, Yellow, Red

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Transparent

Black

White

Blue

Yellow

Red

Shrinkage

6:1

4:1

3:1

2:1

Content

302 Parts

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+125 °C

Manufacturer part #

93014c402a

Halogen-free

No

RoHS-compliant

Yes

Type

93014c402a

Documents & Downloads

Datasheet

Datasheet 1489658 TRU COMPONENTS 93014c402a Heatshrink set Transparent, Black, White, Blue, Yellow, Red Shrinkage:6:1, 4:1, 3:1, 2:1 302 P

Description

Scope of delivery

  • 15 x 6.4 mm x 82 mm (blue, yellow and red with adhesive 3:1)
  • 30 x 4.8 mm x 56 mm (trans, black, white, blue, yellow and red with adhesive 3:1)
  • 50 x 4 x 56 mm (trans, white, blue, yellow and red 2:1)
  • 70 x 2.5 mm x 56 mm (trans, black, blue, yellow and red 2:1)
  • 100 x 2 mm x 56 mm (tans., black, blue, yellow and red 2:1)
  • 15 x 6 x 125 mm (trans, black and white with adhesive 4:1)
  • 10 x 12 mm x 125 mm (trans, white, blue, yellow and red with adhesive 4:1)
  • 2 x 19 mm x 170 mm (black with adhesive 6:1)
  • 10 x 12.70 x 82 mm (trans, white, blue, yellow, and red with adhesive 3:1)

Accessories

(*All information is plus legal VAT)