• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1566773 Heatshrink w/o adhesive Transparent 25 mm 12.50 mm Shrinkage:2:1 5 m

1/4
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
25 mm
Nominal diameter (post-shrinkage)
12.50 mm
Heatshrink features
Chemical-resistant
Highly flexible
Content
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

871 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.80)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat Shrink Tubing In Dispenser Box, No Hot Melt Adhesive 5 m N/A

  • Shrink ratio 2 : 1

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

25 mm

Nominal diameter (post-shrinkage)

12.50 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

Chemical-resistant

Highly flexible

Content

5 m

Shrink temperature (min.)

+70 °C

Min. temperature

-55 °C

Max. temperature

+125 °C

Manufacturer part #

1566773

Halogen-free

No

RoHS-compliant

Yes

Type

B2G5-9 CL

Wall thickness (post-shrinkage)

0.87 mm

Documents & Downloads

Datasheet

Datasheet 1566773 TRU COMPONENTS 1566773 Heatshrink w/o adhesive Transparent 25 mm 12.50 mm Shrinkage:2:1 5 m

User & Safety Instructions

User & Safety Instructions 1566773 TRU COMPONENTS 1566773 Heatshrink w/o adhesive Transparent 25 mm 12.50 mm Shrinkage:2:1 5 m

Description

Thin-walled heat shrink tubing for insulation and marking. In a convenient dispenser box for ease of use. For cable marking, cable bundling and electrical insulation for cable connections.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.97€ 68.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)