• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570251 Coax Outside diameter: 6.80 mm RG6 /U 75 Ω 85 dB White 10 m

Image similar
Product type
Coax
Cable type
RG6 /U
Impedance
75 Ω
Shield rating greater than
85 dB
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.30)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SAT digital cable

  • Rigid Core
  • 10 metres

Our service for you

Technical specifications

Product type

Coax

Cable type

RG6 /U

Impedance

75 Ω

Shield rating greater than

85 dB

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Core Ø

1.1 mm

Factory colour

White

Outside Ø

6.80 mm

Content

10 m

Attenuation

Each 100 m at 20 °C: 50 MHz: 4.1 dB · 100 MHz: 5.1 dB · 200 MHz: 7.4 dB · 400 MHz: 12 dB · 800 MHz: 18.1 dB · 1000 MHz: 19.7 dB · 1800 MHz: 25.9 dB · 2150 MHz: 30 dB · 2400 MHz: 32.5 dB

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

1570251

Insulation material

PVC

RoHS-compliant

Yes

Type

RG-6/U

Dielectric

5 mm (PE)

Dielectric

5 mm (PE)

Documents & Downloads

Datasheet

Datasheet 1570251 TRU COMPONENTS 1570251 Coax Outside diameter: 6.80 mm RG6 /U 75 Ω 85 dB White 10 m

User & Safety Instructions

User & Safety Instructions 1570251 TRU COMPONENTS 1570251 Coax Outside diameter: 6.80 mm RG6 /U 75 Ω 85 dB White 10 m

Conformity certificate

Conformity certificate 1570251 TRU COMPONENTS 1570251 Coax Outside diameter: 6.80 mm RG6 /U 75 Ω 85 dB White 10 m

Description

Scope of delivery

  • Coil (10 m).

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.