• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1570440 CBBOX2534-WT Braided hose White PET 25 up to 34 mm 5 m

Product type
Braided hose
Bundle diameter (min.)
25 mm
Bundle Ø (max.)
34 mm
Material
PET
Features
Dispenser
Non-abrasive
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

133 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.30)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Braided sleeving

  • Dispenser, Non-abrasive

Our service for you

Technical specifications

Product type

Braided hose

Features

Dispenser

Non-abrasive

Bundle diameter (min.)

25 mm

Factory colour

White

Bundle Ø (max.)

34 mm

Material

PET

Min. temperature

-40 °C

Max. temperature

+150 °C

Bundle Ø range

25 up to 34 mm

Manufacturer part #

1570440

Content

5 m

RoHS-compliant

Yes

Type

CBBOX2534-WT

Documents & Downloads

Datasheet

Datasheet 1570440 TRU COMPONENTS 1570440 CBBOX2534-WT Braided hose White PET 25 up to 34 mm 5 m

User & Safety Instructions

User & Safety Instructions 1570440 TRU COMPONENTS 1570440 CBBOX2534-WT Braided hose White PET 25 up to 34 mm 5 m

Description

The braided tube offers the highest degree of flexibility and outstanding wear protection. It can be quickly and easily on the protected object and fits perfectly with irregular shapes and contours. Ideal for users, the small quantities, for example - and do-it-yourself.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)