
Number
Total (1 m = € 0.88)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
POF cable Simplex Conrad Components 609089 25 m
Our service for you
Technical specifications
- Product type
POF cable
- Cable type
Hitronic POF
- No. of fibres
1
Multimode
Simplex
- Cable features
Uninsulated
- Outside Ø
1 mm
- Content
25 m
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Manufacturer part #
1571473
- Insulation material
Polymer
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+70 °C
- RoHS-compliant
Yes
- Type
LWL
- Max. length sold by the metre
25 m
Documents & Downloads
Datasheet
Datasheet 1571473 TRU COMPONENTS 1571473 POF cable Simplex 25 m
User & Safety Instructions
User & Safety Instructions 1571473 TRU COMPONENTS 1571473 POF cable Simplex 25 m
Description
This text is machine translated.
The most important individual cases cover a wide range of industrial applications: Measuring and sensing, signalling, control, regulation and illumination.
The most important individual cases cover a wide range of industrial applications: Measuring and sensing, signalling, control, regulation and illumination.
Features
- Fiber material: plastic (PMMA)
- Step index/multimode fiber type:
Scope of delivery
- Coil (25 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 266.97*
What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































