
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
POF cable Simplex Conrad Components 609543 Sold per metre
Our service for you
Technical specifications
- Product type
POF cable
- No. of fibres
1
Multimode
Simplex
- Cable features
Uninsulated
- Outside Ø
2 mm
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
1571475
- Insulation material
Polymer
- Min. temperature range (fixed installation)
-50 °C
- Max. temperature range (fixed installation)
+70 °C
- RoHS-compliant
Yes
- Type
LWL
- Max. length sold by the metre
250 m
Documents & Downloads
Datasheet
Datasheet 1571475 TRU COMPONENTS 1571475 POF cable Simplex Sold per metre
User & Safety Instructions
User & Safety Instructions 1571475 TRU COMPONENTS 1571475 POF cable Simplex Sold per metre
Description
This text is machine translated.
The most important individual cases cover a wide range of industrial applications: Measuring and sensing, signalling, control, regulation and illumination.
The most important individual cases cover a wide range of industrial applications: Measuring and sensing, signalling, control, regulation and illumination.
Features
- Fiber material: plastic (PMMA)
- Step index/multimode fiber type:
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 249.27*
What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























