
Highlights & Details
HITRONIC ® POF PE-PUR
- Emc-safety
Our service for you
Technical specifications
- Product type
POF cable
- Cable type
Hitronic POF
- No. of fibres
2
- Fibre type
980/1000 µ
Duplex
- Cable features
Halogen-free
highly flexible
Twin cable
- Factory colour
Black
- Content
100 m
- Bend radius (no. of ODs for fixed installation)
10
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
28000002/100
- Insulation material
Polyethylene (PE)
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+50 °C
- RoHS-compliant
Yes
- Type
HITRONIC POF DUPLEX PE
- Width
4.4 mm
- Height
2.2 mm
- Tensile strength
10 N
Documents & Downloads
Datasheet
Datasheet 1023764 LAPP 28000002/100 POF cable Hitronic POF 980/1000 µ Duplex Black 100 m
User & Safety Instructions
User & Safety Instructions 1023764 LAPP 28000002/100 POF cable Hitronic POF 980/1000 µ Duplex Black 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 429.97*
What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































