
Highlights & Details
HITRONIC ® POF DUPLEX PNB PA-PUR
Our service for you
Technical specifications
- Product type
POF cable
- Cable type
Hitronic POF
- No. of fibres
2
- Fibre type
980/1000 µ
Duplex
- Cable features
Halogen-free
PUR coating
Flame-retardant
Oil-resistant
- Factory colour
Green
- Outside Ø
8 mm
- Content
1000 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Manufacturer part #
28051002/1000
- Insulation material
Polyurethane
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+50 °C
- RoHS-compliant
Yes
- Type
HITRONIC POF DUPLEX PNB PA-PUR
- Tensile strength
100 N
Documents & Downloads
Datasheet
Datasheet 1501552 LAPP 28051002/1000 POF cable Hitronic POF 980/1000 µ Duplex Green 1000 m
User & Safety Instructions
User & Safety Instructions 1501552 LAPP 28051002/1000 POF cable Hitronic POF 980/1000 µ Duplex Green 1000 m
Frequently Bought Together
(*All information is plus legal VAT)€ 8,899.98*
What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























