• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1571493 Heatshrink + adhesive Transparent 20 mm 5 mm Shrinkage:4:1 1.22 m

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
20 mm
Nominal diameter (post-shrinkage)
5 mm
Heatshrink features
with partition
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

165 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.32)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat shrink tubing with inner adhesive 4:1

  • Transparent
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

20 mm

Nominal diameter (post-shrinkage)

5 mm

Factory colour

Transparent

Shrinkage

4:1

Heatshrink features

with partition

Content

1.22 m

Material

Polyolefin

Shrink temperature (min.)

+80 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

1571493

Halogen-free

No

Suitable for

Heatshrink

Length

1.22 m

RoHS-compliant

Yes

Type

1571493

Documents & Downloads

Datasheet

Datasheet 1571493 TRU COMPONENTS 1571493 Heatshrink + adhesive Transparent 20 mm 5 mm Shrinkage:4:1 1.22 m

User & Safety Instructions

User & Safety Instructions 1571493 TRU COMPONENTS 1571493 Heatshrink + adhesive Transparent 20 mm 5 mm Shrinkage:4:1 1.22 m

Description

Scope of delivery

  • Available in sections 1.22 m in length.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.48€ 30.48*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)