• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572151 Butt joint + heatshrink 0.50 mm² Insulated Transparent 50 pc(s)

Image similar
Product type
Butt joint
Insulation type
Insulated
Contact material
Copper silver plated
Length
33.3 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

123 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Butt Connectors

  • Shrink tubing with adhesive

Our service for you

Technical specifications

Product type

Butt joint

Factory colour

Transparent

Insulation type

Insulated

Contact material

Copper silver plated

Length

33.3 mm

Content

50 pc(s)

Manufacturer part #

1572151

Type

1572151

AWG max.

22

AWG (min.)

16

Min. cross section

0.50 mm²

Inside diameter

1.7 mm

Insulation material

PE

Cross-section range

0.50 mm² (min)

RoHS-compliant

Yes

Shrink temperature

+150 °C

Features

+ heatshrink

Temperature range

-40 - 120 °C

Documents & Downloads

Datasheet

Datasheet 1572151 TRU COMPONENTS 1572151 Butt joint + heatshrink 0.50 mm² Insulated Transparent 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1572151 TRU COMPONENTS 1572151 Butt joint + heatshrink 0.50 mm² Insulated Transparent 50 pc(s)

More interesting products

(*All information is plus legal VAT)