• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1572181 Heatshrink set Black Shrinkage:2:1, 3:1, 4:1, 6:1 302 Parts

Product type
Heatshrink set
Heatshrink features
Flame-retardant
Content
302 Parts
Factory colour
Black
Shrinkage
2:1
3:1
4:1
6:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

129 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 302 Parts)
Total (€ 53.99 / piece)
€ 69.99
-23 %
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heat-shrink tubing set

  • Black
  • N/A
  • Nominal diameter (before/after shrinking): N/A/N/A

Our service for you

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

2:1

3:1

4:1

6:1

Heatshrink features

Flame-retardant

Content

302 Parts

Material

Polyethylene (PE)

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+120 °C

Min. temperature

-50 °C

Max. temperature

+125 °C

Manufacturer part #

1572181

Halogen-free

No

RoHS-compliant

Yes

Type

HST-302S

Documents & Downloads

Datasheet

Datasheet 1572181 TRU COMPONENTS 1572181 Heatshrink set Black Shrinkage:2:1, 3:1, 4:1, 6:1 302 Parts

User & Safety Instructions

User & Safety Instructions 1572181 TRU COMPONENTS 1572181 Heatshrink set Black Shrinkage:2:1, 3:1, 4:1, 6:1 302 Parts

Description

Scope of delivery

  • Shrink ratio 2:1, without adhesive interior: (L x Ø) 100 pcs. 56 x 2 mm, 70 pcs. 56 x 2.5 mm, 50 pcs. 56 x 4 mm
  • Shrink ratio of 3:1, with adhesive interior: (L x Ø) 30 pcs. 56 x 4.8 mm, 15 pc. 82 x 6.4 mm, 10 pcs. 82 x 12.7 mm
  • Shrink ratio 4:1, with adhesive interior: (L x Ø) 15 pc. 125 x 6 mm, 10 pcs. 125 x 12 mm
  • Shrink ratio 6:1, with adhesive interior: (L x Ø) 2 pc. 170 x 19 mm
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98€ 78.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)