

LED wired
Red
20 mA
2.3 V
5 mm
Radial lead
1250 mcd
628 nm
120°
Water clear
LED 5 mm
AlGaInP
Flat square
1 pc(s)
Datasheet 1577470 TRU COMPONENTS 1577470 LED wired Red Flat square 5 mm 1250 mcd 120 ° 20 mA
User & Safety Instructions 1577470 TRU COMPONENTS 1577470 LED wired Red Flat square 5 mm 1250 mcd 120 ° 20 mA