• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578888 SCART connector Socket, right angle Black 1 pc(s)

1/2
Image similar
Product type
SCART connector
Connector type
Socket, right angle
Connection
Soldering
Contact material
Nickel plated
Type
Plastic coupling
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCART coupler

  • SCART connector
  • Socket, right angle

Our service for you

Technical specifications

Type

Plastic coupling

Product type

SCART connector

Connector type

Socket, right angle

Factory colour

Black

Connection

Soldering

Contact material

Nickel plated

Manufacturer part #

1578888

Type

1578888

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

approx. 7 mm

Documents & Downloads

Datasheet

Datasheet 1578888 TRU COMPONENTS 1578888 SCART connector Socket, right angle Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578888 TRU COMPONENTS 1578888 SCART connector Socket, right angle Black 1 pc(s)

Description

This text is machine translated.

Cable coupler for setting up extensions.

Hints

With strain relief.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)