• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579067 D-SUB housing Number of pins: 25 Metal Silver 1 pc(s)

Product type
D-SUB housing
Number of pins
25
Case material
Metal
Cable outlets
1
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB metal hood

  • Number of pins: 25
  • Metal

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

25

Case material

Metal

Cable outlets

1

Factory colour

Silver

Content

1 pc(s)

Manufacturer part #

1579067

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

Type

1579067

Cable diameter (details)

11 mm

Documents & Downloads

Datasheet

Datasheet 1579067 TRU COMPONENTS 1579067 D-SUB housing Number of pins: 25 Metal Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579067 TRU COMPONENTS 1579067 D-SUB housing Number of pins: 25 Metal Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)