• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9878208 D-SUB housing Number of pins: 9 Plastic 1 pc(s)

1/2
Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Content
1 pc(s)
Manufacturer part #
TC-9878208
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

716 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Postal cover 9polig

  • Number of pins: 9
  • Plastic

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Content

1 pc(s)

Manufacturer part #

TC-9878208

Width

30.5 mm

Height

19.65 mm

Length

40.3 mm

Type

TC-9878208

Documents & Downloads

Datasheet

Datasheet 2469552 TRU COMPONENTS TC-9878208 D-SUB housing Number of pins: 9 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2469552 TRU COMPONENTS TC-9878208 D-SUB housing Number of pins: 9 Plastic 1 pc(s)

Description

Scope of delivery

  • 1 x main unit
  • fixing screws

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.87*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)