• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579078 D-SUB housing Number of pins: 9 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Content
1 pc(s)
Manufacturer part #
1579078
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 9

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Content

1 pc(s)

Manufacturer part #

1579078

RoHS-compliant

Yes

Type

1579078

Documents & Downloads

Datasheet

Datasheet 1579078 TRU COMPONENTS 1579078 D-SUB housing Number of pins: 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579078 TRU COMPONENTS 1579078 D-SUB housing Number of pins: 9 1 pc(s)

Description

TRU COMPONENTS 1579078 D-SUB Housing No. 9 pins

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)