• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579057 D-SUB housing Number of pins: 15 1 pc(s)

1/2
Image similar
Packaging type
Piece
Product type
D-SUB housing
Number of pins
15
Case material
Metallized
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

138 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IDC connector covers

  • Number of pins: 15

Our service for you

Technical specifications

Packaging type

Piece

Product type

D-SUB housing

Number of pins

15

Case material

Metallized

Content

1 pc(s)

Shielded

Yes

Manufacturer part #

1579057

RoHS-compliant

Yes

Features

+ strain relief

Type

1579057

Documents & Downloads

Datasheet

Datasheet 1579057 TRU COMPONENTS 1579057 D-SUB housing Number of pins: 15 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579057 TRU COMPONENTS 1579057 D-SUB housing Number of pins: 15 1 pc(s)

Description

This text is machine translated.

This shell housing for D-SUB ribbon cable connectors is supplied in metallised form. The strain relief is integrated.

More interesting products

(*All information is plus legal VAT)