• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579298 SMA reverse polarity adapter SMA reverse polarity socket - SMA reverse polarity socket 1 pc(s)

Product type
SMA reverse polarity adapter
Type A
SMA reverse polarity socket
Type B
SMA reverse polarity socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMA adapter

  • SMA reverse polarity socket - SMA reverse polarity socket

Our service for you

Technical specifications

Product type

SMA reverse polarity adapter

Type A

SMA reverse polarity socket

Type B

SMA reverse polarity socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Case material

Brass gold plated

Manufacturer part #

1579298

Insulation material

PTFE

RoHS-compliant

Yes

Type

1579298

Documents & Downloads

Datasheet

Datasheet 1579298 TRU COMPONENTS 1579298 SMA reverse polarity adapter SMA reverse polarity socket - SMA reverse polarity socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579298 TRU COMPONENTS 1579298 SMA reverse polarity adapter SMA reverse polarity socket - SMA reverse polarity socket 1 pc(s)

What kind of HF Adapters are you looking for?