• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-2520075 SMA reverse polarity adapter SMA reverse polarity plug - SMA socket 100 pc(s)

1/5
Product type
SMA reverse polarity adapter
Type A
SMA reverse polarity plug
Type B
SMA socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • SMA reverse polarity plug - SMA socket

Our service for you

Technical specifications

Product type

SMA reverse polarity adapter

Type A

SMA reverse polarity plug

Type B

SMA socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

100 pc(s)

Case material

Brass gold plated

Manufacturer part #

TC-2520075

Industrial packaging

Yes

Insulation material

PTFE

RoHS-compliant

Yes

Type

TC-2520075

Documents & Downloads

Datasheet

Datasheet 1761895 TRU COMPONENTS TC-2520075 SMA reverse polarity adapter SMA reverse polarity plug - SMA socket 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1761895 TRU COMPONENTS TC-2520075 SMA reverse polarity adapter SMA reverse polarity plug - SMA socket 100 pc(s)

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)