
TRU COMPONENTS 1583185 Bullet receptacle 0.50 mm² 1.50 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.13
60
8% = € 0.01
€ 0.12
100
15% = € 0.02
€ 0.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 2.60
plus VAT.
Highlights & Details
Circular socket
Our service for you
Technical specifications
- Product type
Bullet receptacle
- Min. cross section
0.50 mm²
- max. cross section
1.50 mm²
- AWG max.
16
- AWG (min.)
22
- Pin Ø
4 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Contact material
Copper silver plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
Yes
- Manufacturer part #
1583185
- Industrial packaging
No
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Temperature range
+75 °C
- Type
1583185
Documents & Downloads
Datasheet
Datasheet 1583185 TRU COMPONENTS 1583185 Bullet receptacle 0.50 mm² 1.50 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1583185 TRU COMPONENTS 1583185 Bullet receptacle 0.50 mm² 1.50 mm² Pin diameter: 4 mm Partially insulated Red 1 pc(s)



