
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.36
30
8% = € 0.03
€ 0.33
50
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.36 / piece)
€ 0.41
-12 %
€ 3.60
plus VAT.
Highlights & Details
Insulated round plug socket
Our service for you
Technical specifications
- Product type
Bullet receptacle
- Min. cross section
1.50 mm²
- max. cross section
2.50 mm²
- AWG max.
14
- AWG (min.)
16
- Pin Ø
5 mm
- Insulation type
Insulated
- Factory colour
Blue
- Contact material
Brass tin plated
- Insulation material
PVC
- Content
1 pc(s)
- Support sleeve
Yes
- Manufacturer part #
3916
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Temperature range
+70 °C
- Type
3916
- Material (details)
Brass, tin-plated
- Cross section
1.5 - 2.5 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 737252 Vogt Verbindungstechnik 3916 Bullet receptacle 1.50 mm² 2.50 mm² Pin diameter: 5 mm Insulated Blue 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737252 Vogt Verbindungstechnik 3916 Bullet receptacle 1.50 mm² 2.50 mm² Pin diameter: 5 mm Insulated Blue 1 pc(s)




