• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3915S Bullet receptacle 0.50 mm² 1 mm² Pin diameter: 4 mm Insulated Red 1 pc(s)

1/2
Image similar
Product type
Bullet receptacle
Min. cross section
0.50 mm²
max. cross section
1 mm²
Pin Ø
4 mm
Insulation type
Insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 0.37
-57 %
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round socket/round plug, insulated

Our service for you

Technical specifications

Product type

Bullet receptacle

Min. cross section

0.50 mm²

max. cross section

1 mm²

AWG max.

18

AWG (min.)

22

Pin Ø

4 mm

Insulation type

Insulated

Factory colour

Red

Contact material

Brass tin plated

Insulation material

PVC

Content

1 pc(s)

Support sleeve

No

Manufacturer part #

3915S

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Temperature range

+70 °C

Type

3915S

Material (details)

Brass, tin-plated

Cross section

0.5 - 1.0 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 733091 Vogt Verbindungstechnik 3915S Bullet receptacle 0.50 mm² 1 mm² Pin diameter: 4 mm Insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733091 Vogt Verbindungstechnik 3915S Bullet receptacle 0.50 mm² 1 mm² Pin diameter: 4 mm Insulated Red 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.29€ 64.49*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)