
Number
Total (€ 0.59 / piece)
€ 0.59
incl. VAT
14-day return policy included
Highlights & Details
Extruded heatsink with solderpins for TOP-3/ TO-220/ SOT-32
Our service for you
Technical specifications
- Product type
Fin heat sink
- Type
TC-V7466X-203
- Features
with soldering pins
- Suitable for
TO 220
TOP 3
SOT 32
- Factory colour
Black
- Thermal resistance R(th)
7 K/W
- Material
Aluminium
- Material properties
anodised
- Length
38.1 mm
- Width
45 mm
- Height
11.94 mm
- Dim
(L x W x H) 38.1 x 45 x 11.94 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1586609 TRU COMPONENTS 1586609 TC-V7466X-203 Fin heat sink 7 K/W (L x W x H) 38.1 x 45 x 11.94 mm TO 220, TOP 3, SOT 32
User & Safety Instructions
User & Safety Instructions 1586609 TRU COMPONENTS 1586609 TC-V7466X-203 Fin heat sink 7 K/W (L x W x H) 38.1 x 45 x 11.94 mm TO 220, TOP 3, SOT 32
Description
This text is machine translated.
Heat sink with solder pins for housing types TO 220/TOP 3/SOT 32.
Heat sink with solder pins for housing types TO 220/TOP 3/SOT 32.























