• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW V6560W V6560W Fin heat sink 9 K/W (L x W x H) 25 x 29 x 12 mm TO 220

1/3
Product type
Fin heat sink
Suitable for
TO 220
Thermal resistance R(th)
9 K/W
Material
Aluminium
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

371 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Extruded heatsink with solderpin

Our service for you

Technical specifications

Product type

Fin heat sink

Type

V6560W

Features

with soldering pins

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

9 K/W

Material

Aluminium

Material properties

anodised

Length

25 mm

Width

29 mm

Height

12 mm

Dim

(L x W x H) 25 x 29 x 12 mm

RoHS-compliant

Yes

Type

V6560W

Documents & Downloads

Datasheet

Datasheet 183924 ASSMANN WSW V6560W V6560W Fin heat sink 9 K/W (L x W x H) 25 x 29 x 12 mm TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)