• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586595 TC-V5641B-T-203 Transistor bracket 21 K/W (L x W x H) 35.8 x 22.3 x 6.4 mm TO 220

1/3
Image similar
Product type
Transistor bracket
Suitable for
TO 220
Thermal resistance R(th)
21 K/W
Material
Aluminium
Length
35.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

166 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finger-shaped-heatsink for TO-220

Our service for you

Technical specifications

Product type

Transistor bracket

Type

TC-V5641B-T-203

Suitable for

TO 220

Thermal resistance R(th)

21 K/W

Material

Aluminium

Material properties

tin plated

Length

35.8 mm

Width

22.3 mm

Height

6.4 mm

Dim

(L x W x H) 35.8 x 22.3 x 6.4 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1586595 TRU COMPONENTS 1586595 TC-V5641B-T-203 Transistor bracket 21 K/W (L x W x H) 35.8 x 22.3 x 6.4 mm TO 220

User & Safety Instructions

User & Safety Instructions 1586595 TRU COMPONENTS 1586595 TC-V5641B-T-203 Transistor bracket 21 K/W (L x W x H) 35.8 x 22.3 x 6.4 mm TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)