
Number
Highlights & Details
Fischer Elektronik 10020503 SK 47 100 SA Heat sink 0.7 K/W (L x W x H) 100 x 200 x 40 mm
Technical specifications
- Base thickness: 10 mm
- Type
SK 47 100 SA
- Features
Weight-reduced
- Factory colour
Black
- Thermal resistance R(th)
0.7 K/W
- Material
Aluminium
- Material properties
anodised
- Length
100 mm
- Width
200 mm
- Height
40 mm
- Dim
(L x W x H) 100 x 200 x 40 mm
- RoHS-compliant
Yes
- Product type
Heat sink
Documents & Downloads
Datasheet
Datasheet 188816 Fischer Elektronik 10020503 SK 47 100 SA Heat sink 0.7 K/W (L x W x H) 100 x 200 x 40 mm
User & Safety Instructions
User & Safety Instructions 188816 Fischer Elektronik 10020503 SK 47 100 SA Heat sink 0.7 K/W (L x W x H) 100 x 200 x 40 mm
Information
Information 188816 Fischer Elektronik 10020503 SK 47 100 SA Heat sink 0.7 K/W (L x W x H) 100 x 200 x 40 mm



