• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586618 TC-V8508B-203 Heat sink 21 K/W (L x W x H) 19 x 12.8 x 12.7 mm TO 220

1/4
Product type
Heat sink
Suitable for
TO 220
Thermal resistance R(th)
21 K/W
Material
Aluminium
Length
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

88 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Attachable for TO 220

Our service for you

Technical specifications

Product type

Heat sink

Type

TC-V8508B-203

Features

Modular

with soldering pin

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

21 K/W

Material

Aluminium

Material properties

anodised

Length

19 mm

Width

12.8 mm

Height

12.7 mm

Dim

(L x W x H) 19 x 12.8 x 12.7 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1586618 TRU COMPONENTS 1586618 TC-V8508B-203 Heat sink 21 K/W (L x W x H) 19 x 12.8 x 12.7 mm TO 220

User & Safety Instructions

User & Safety Instructions 1586618 TRU COMPONENTS 1586618 TC-V8508B-203 Heat sink 21 K/W (L x W x H) 19 x 12.8 x 12.7 mm TO 220

Description

This text is machine translated.

Heatsink for housing TO-220.

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)