• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1586590 TC-V5616X-T-203 U-shaped heat sink 17 K/W (L x W x H) 35 x 17 x 13 mm TO 220

1/3
Image similar
Product type
U-shaped heat sink
Suitable for
TO 220
Thermal resistance R(th)
17 K/W
Material
Aluminium
Length
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

886 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39 / piece)
€ 0.86
-55 %
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

U-profile heatsink for transistors for TO-220

Our service for you

Technical specifications

  • Bore: M3
Product type

U-shaped heat sink

Type

TC-V5616X-T-203

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

17 K/W

Material

Aluminium

Material properties

anodised

Length

35 mm

Width

17 mm

Height

13 mm

Dim

(L x W x H) 35 x 17 x 13 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1586590 TRU COMPONENTS 1586590 TC-V5616X-T-203 U-shaped heat sink 17 K/W (L x W x H) 35 x 17 x 13 mm TO 220

User & Safety Instructions

User & Safety Instructions 1586590 TRU COMPONENTS 1586590 TC-V5616X-T-203 U-shaped heat sink 17 K/W (L x W x H) 35 x 17 x 13 mm TO 220

Description

This text is machine translated.

Heatsink for transistors with housing TO-220.

Hints

Please note the hole details.

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)