
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.68
15
9% = € 0.06
€ 0.62
25
10% = € 0.07
€ 0.61
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.68 / piece)
€ 3.40
plus VAT.
Highlights & Details
Mini heatsink
Technical specifications
- Type
FK 231 SA 220
- Suitable for
SOT 32
TO 220
- Factory colour
Black
- Thermal resistance R(th)
24 K/W
- Material
Aluminium
- Material properties
anodised
- Length
19.1 mm
- Width
13.5 mm
- Height
9.5 mm
- Dim
(L x W x H) 19.1 x 13.5 x 9.5 mm
- RoHS-compliant
Yes
- Material (details)
Black anodised aluminium
- Product type
Heat sink
Documents & Downloads
Datasheet
Datasheet 188271 Fischer Elektronik 10035004 FK 231 SA 220 Heat sink 24 K/W (L x W x H) 19.1 x 13.5 x 9.5 mm SOT 32, TO 220
User & Safety Instructions
User & Safety Instructions 188271 Fischer Elektronik 10035004 FK 231 SA 220 Heat sink 24 K/W (L x W x H) 19.1 x 13.5 x 9.5 mm SOT 32, TO 220
Description
For semiconductor design TO 220.
This text is machine translated.
This text is machine translated.













