
Quantity (Piece(s))
Savings
Package size (plus VAT.)
24
-
€ 1.50
72
7% = € 0.11
€ 1.39
120
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 24
Multiple: 24
Total (€ 1.50 / piece)
€ 36.00
plus VAT.
Highlights & Details
Mini heatsink for TO-220
Technical specifications
- Type
SK 95 25 TO 220
- Suitable for
TO 220
- Factory colour
Black
- Thermal resistance R(th)
40 K/W
- Material
Aluminium
- Material properties
anodised
- Length
25 mm
- Width
12.6 mm
- Height
6.5 mm
- Dim
(L x W x H) 25 x 12.6 x 6.5 mm
- RoHS-compliant
Yes
- Material (details)
Aluminium black anodised
- Product type
Heat sink
Documents & Downloads
Datasheet
Datasheet 188158 Fischer Elektronik 10022747 SK 95 25 TO 220 Heat sink 40 K/W (L x W x H) 25 x 12.6 x 6.5 mm TO 220
User & Safety Instructions
User & Safety Instructions 188158 Fischer Elektronik 10022747 SK 95 25 TO 220 Heat sink 40 K/W (L x W x H) 25 x 12.6 x 6.5 mm TO 220
Description
Hints
M3 thread.













