
Highlights & Details
Toggle switch 250 Vac 10 A 2 x Off/On SCI R13-69B-01 GN latch 1 pc(s)
Our service for you
Technical specifications
- Optional front panel cut-out (for front panel thicknesses): 30.8 x 22.2 mm (2 - 3 mm) or 30.4 x 22.2 mm (1.25 - 2 mm)
- Voltage light bulbs: 250 V
- Packaging type
Piece
- Product type
Flip switch
- Casing/button colour
Black
Green
- Front panel cut-out
30.2 x 22.2 mm
- Functions
latch
- Lighting type
Area illumination
- Colour
Green
- Bulb type
Glow lamp
- Switch position
2 x Off/On
- Print motif
None
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 6.3 mm
- Contact resistance
50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
10 A
- Dielectric strength
1500 V/AC 1 minute
- Front panel cut-out
30.8 x 22.2 mm
- Front panel thickness
1.25 mm
- Content
1 pc(s)
- Insulation resistance
100 MΩ/500 V DC
- RoHS-compliant
Yes
- Switching current (inductive)
10 A
- Type
TC-R13-69B-01 GN
Documents & Downloads
Datasheet
Datasheet 1587525 TRU COMPONENTS 1587525 Flip switch TC-R13-69B-01 GN 250 V AC 10 A 2 x Off/On latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587525 TRU COMPONENTS 1587525 Flip switch TC-R13-69B-01 GN 250 V AC 10 A 2 x Off/On latch 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 8.28€ 8.00*
What kind of Rocker Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























