• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587757 TC-R13-527A-02BK Pushbutton 250 V AC 6 A 1 x Off/(On) momentary 1 pc(s)

1/2
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1215 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.02 / piece)
€ 4.89
-18 %
€ 4.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pushbutton 250 Vac 6 A 1 x Off/(On) SCI R13-527A-02BK momentary 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Product type

Pushbutton

Switch/button features

Protruding

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Contact resistance

max. 50 mΩ

Switching voltage

250 V AC

Switching current (max.)

6 A

Dielectric strength

1000 V/AC/60 s

Recess diameter

20.2 mm

Content

1 pc(s)

Insulation resistance

min 100 MΩ/500 V DC

RoHS-compliant

Yes

Board thickness (max.)

3 mm

Type

TC-R13-527A-02BK

Documents & Downloads

Datasheet

Datasheet 1587757 TRU COMPONENTS 1587757 TC-R13-527A-02BK Pushbutton 250 V AC 6 A 1 x Off/(On) momentary 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1587757 TRU COMPONENTS 1587757 TC-R13-527A-02BK Pushbutton 250 V AC 6 A 1 x Off/(On) momentary 1 pc(s)

Description

Push button/switch for "Snap in mounting". With guide lug for front panel mounting.

Hints

With description of switching position, the value in brackets are intended which deal with button function.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.46€ 17.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)