
Highlights & Details
Pushbutton 250 Vac 6 A 1 x Off/(On) SCI R13-527A-02RT momentary 1 pc(s)
Our service for you
Technical specifications
- Product type
Pushbutton
- Switch/button features
Protruding
- Casing/button colour
Red
- Functions
momentary
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Polyamide
- Connection
Type C CEE 7/16 plug 4.8 mm
- Contact resistance
max. 50 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
6 A
- Dielectric strength
1000 V/AC/60 s
- Recess diameter
20.2 mm
- Content
1 pc(s)
- Insulation resistance
min 100 MΩ/500 V DC
- RoHS-compliant
Yes
- Board thickness (max.)
3 mm
- Type
TC-R13-527A-02RT
Documents & Downloads
Datasheet
Datasheet 1587759 TRU COMPONENTS 1587759 TC-R13-527A-02RT Pushbutton 250 V AC 6 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587759 TRU COMPONENTS 1587759 TC-R13-527A-02RT Pushbutton 250 V AC 6 A 1 x Off/(On) momentary 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 18.46€ 16.68*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























