• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1601054 RCA connector Plug, straight Number of pins: 2 Mono Red, Black 2 pc(s)

EAN:
Part number:
Item no:
Product type
RCA connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cinch connector set

  • RCA connector
  • Plug, straight

Our service for you

Technical specifications

Product type

RCA connector

Connector type

Plug, straight

Factory colour

Red

Black

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Material (details)

Full-metal-pl odet

Manufacturer part #

1601054

Type

TRU-30K107

Audio channels

Mono

Content

2 pc(s)

Bend relief

Yes

Cable diameter (details)

6.10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601054 TRU COMPONENTS 1601054 RCA connector Plug, straight Number of pins: 2 Mono Red, Black 2 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)