• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701880 GQ16F-10E/J/G/12V Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

1/2
Product type
Tamper-proof pushbutton
Lighting type
Circular lighting
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

646 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.06 / piece)
€ 14.99
-40 %
€ 9.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS 701880 GQ16F-10E/J/G/12V Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

  • IP65 protection

Our service for you

Technical specifications

Product type

Tamper-proof pushbutton

Switch/button features

Planar

Casing/button colour

Stainless steel

Functions

momentary

Lighting type

Circular lighting

Colour

Green

Bulb type

LED (monochrome)

Key type

Flush

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Stainless steel

Contact material

Silver alloy

Connection

Soldering

Switching voltage

48 V DC

Switching current (max.)

2 A

Forward current I(F)

20 mA

Min. temperature

-20 °C

Forward voltage U(F)

2.8 V

Max. temperature

+55 °C

Recess diameter

16 mm

IP65

Content

1 pc(s)

RoHS-compliant

Yes

Board thickness (max.)

10 mm

Type

GQ16F-10E/J/G/12V

Material (details)

Stainless steel

Recess diameter (details)

16 mm

Switch contact

Silver alloy

Switching current

2 A

Type

GQ16F-10E/J/G/12V

Connection

Soldering pins

Temperature range

-20 - +55 °C

Documents & Downloads

Datasheet

Datasheet 701880 TRU COMPONENTS 701880 GQ16F-10E/J/G/12V Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701880 TRU COMPONENTS 701880 GQ16F-10E/J/G/12V Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary Green IP65 1 pc(s)

Description

Scope of delivery

  • Button
  • Gasket
  • Resistor for 12 V
  • This text is machine translated.

Hints

2 years warranty.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.06€ 19.13*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)