
Highlights & Details
TRU COMPONENTS 701918 LAS1-BGQ-11ZE/G/12V Tamper-proof switch 250 V AC 5 A 1 x Off/On latch Green IP67 1 pc(s)
- IP67 protection
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof switch
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
latch
- Lighting type
Circular lighting
- Colour
Green
- Bulb type
LED (monochrome)
- Key type
Flush
- Switch position
1 x Off/On
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Soldering
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
19 mm
IP67
- Content
1 pc(s)
- Board thickness (max.)
10 mm
- Type
LAS1-BGQ-11ZE/G/12V
- Material (details)
Stainless steel
- Recess diameter (details)
19 mm
- Switching current
5 A
- Type
LAS1-BGQ-11ZE/G/12V
- Connection
soldering pins
- Temperature range
-20 - +55 °C
Documents & Downloads
Datasheet
Datasheet 701918 TRU COMPONENTS 701918 LAS1-BGQ-11ZE/G/12V Tamper-proof switch 250 V AC 5 A 1 x Off/On latch Green IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 701918 TRU COMPONENTS 701918 LAS1-BGQ-11ZE/G/12V Tamper-proof switch 250 V AC 5 A 1 x Off/On latch Green IP67 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 21.49€ 15.61*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























