
TRU COMPONENTS 702165 LAS1-AGQ-11E/R Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red (Ø x L) 22 mm x 37
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Black
- Functions
momentary
- Type
1 NC, 1 NO contact
- Lighting type
Circular lighting
- Colour
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Silver alloy
- Connection
Type C CEE 7/16 plug 2.8 mm
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Length
37 mm
- (Ø)
22 mm
- Recess diameter
19 mm
IP67
- Content
1 pc(s)
- Dim
(Ø x L) 22 mm x 37 mm
- RoHS-compliant
Yes
- Board thickness (max.)
10 mm
- Type
LAS1-AGQ-11E/R
- Material (details)
Stainless steel
- Recess diameter (details)
19 mm
- Switching voltage
250 V AC
- Switching current
5 A
- Type
LAS1-AGQ-11E/R
- Connection
Flat plug 2.8 x 0.5 mm
- Temperature range
-20 - +55 °C
Documents & Downloads
Datasheet
Datasheet 702165 TRU COMPONENTS 702165 LAS1-AGQ-11E/R Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red (Ø x L) 22 mm x 37
User & Safety Instructions
User & Safety Instructions 702165 TRU COMPONENTS 702165 LAS1-AGQ-11E/R Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary Red (Ø x L) 22 mm x 37
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 40.61€ 30.59*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























