
TRU COMPONENTS 702602 GQ22-11WE/B-W/12V Tamper-proof pushbutton 250 V AC 0.5 A 1 x Off/(On) momentary Blue IP67 1 pc(s)
Highlights & Details
Stainless steel pushbutton 22 mm
Our service for you
Technical specifications
- Voltage bulb 12 V
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
flat
- Lighting type
Circular lighting
- Colour
Blue
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
0.5 A
- Min. temperature
-20 °C
- Max. temperature
+55 °C
- Recess diameter
22 mm
IP67
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
GQ22-11WE/B-W/12V
Documents & Downloads
Datasheet
Datasheet 702602 TRU COMPONENTS 702602 GQ22-11WE/B-W/12V Tamper-proof pushbutton 250 V AC 0.5 A 1 x Off/(On) momentary Blue IP67 1 pc(s)
Datasheet 702602 TRU COMPONENTS 702602 GQ22-11WE/B-W/12V Tamper-proof pushbutton 250 V AC 0.5 A 1 x Off/(On) momentary Blue IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 702602 TRU COMPONENTS 702602 GQ22-11WE/B-W/12V Tamper-proof pushbutton 250 V AC 0.5 A 1 x Off/(On) momentary Blue IP67 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 29.71*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























