• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 718239 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Continuous acoustic signal 1 pc(s)

Product type
Alarm sounder
Fastening method
Front
Sound signal type
Continuous acoustic signal
Voltage
24 V DC/AC
Connection
Solder lug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal Devices

  • 80 dB
  • Continuous acoustic signal
  • 24 V DC/AC

Technical specifications

  • Cap color: red
Product type

Alarm sounder

Fastening method

Front

Sound signal type

Continuous acoustic signal

Voltage

24 V DC/AC

Connection

Solder lug

Type

Round

Noise emission

80 dB

Content

1 pc(s)

RoHS-compliant

Yes

Type

AD16-16M/R/24V/R

Documents & Downloads

Datasheet

Datasheet 718239 TRU COMPONENTS 718239 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Continuous acoustic signal 1 pc(s)

Datasheet 718239 TRU COMPONENTS 718239 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 718239 TRU COMPONENTS 718239 Alarm sounder Noise emission: 80 dB Voltage: 24 V DC/AC Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)