• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 738960 Blade receptacle + heatshrink Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partially

Product type
Blade receptacle
Connector width
6.4 mm
Insulation type
Partially insulated
Content
30 pc(s)
max. cross section
2.50 mm²
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 30 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Blade receptacle + heatshrink Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partially insulated Blue Conrad Components 738960 30 pc(s)

  • Blue

Our service for you

Technical specifications

Product type

Blade receptacle

Connector width

6.4 mm

Factory colour

Blue

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Partially insulated

Connection angle

180°

Contact material

Copper silver plated

Content

30 pc(s)

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

AWG max.

16

AWG (min.)

14

Manufacturer part #

738960

Insulation material

PE

Cross-section range

1.50 - 2.50 mm²

Size

6.4 x 0.8 mm

Features

+ heatshrink

Temperature range

-40 to +120 °C

Type

242066M

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1566808 TRU COMPONENTS 738960 Blade receptacle + heatshrink Connector width: 6.4 mm Connector thickness: 0.8 mm 180 ° Partially

More interesting products

(*All information is plus legal VAT)