• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 93014c471a Cable mount Self-adhesive 1386637 Bundle Ø range 19.10 mm (max) Transparent 1 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
19.10 mm
Material
PVC
Bundle Ø range
19.10 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.91 / piece)
€ 0.91
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive cable holder

  • Transparent
  • Cable mount
  • Self-adhesive
  • Bundle Ø (max.) 19.10 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

19.10 mm (max)

Bundle Ø (max.)

19.10 mm

Material

PVC

Factory colour

Transparent

Content

1 pc(s)

Manufacturer part #

1386637

Width

25.4 mm

Height

19.1 mm

RoHS-compliant

Yes

Type

93014c471a

Documents & Downloads

Datasheet

Datasheet 1568975 TRU COMPONENTS 93014c471a Cable mount Self-adhesive 1386637 Bundle Ø range 19.10 mm (max) Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1568975 TRU COMPONENTS 93014c471a Cable mount Self-adhesive 1386637 Bundle Ø range 19.10 mm (max) Transparent 1 pc(s)

Description

This text is machine translated.

The KKU cable clips were developed to fix cables in situations where a screw or other type of mount is not possible.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)