• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS ABS 330700 5U 5U330700 Industrial-grade casing 200 x 120 x 90 Acrylonitrile butadiene styrene Grey-white

1/2
Product type
Industrial-grade casing
Material
Acrylonitrile butadiene styrene
IP rating
IP66
Width
120 mm
Height
90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal cases

Our service for you

Technical specifications

  • Temperature resistance: 25°C to 70°C.
Product type

Industrial-grade casing

Material

Acrylonitrile butadiene styrene

IP66

Factory colour

Grey-white (RAL 7035)

Length

200 mm

Width

120 mm

Height

90 mm

Inside width

113.00 mm

Inside height

83.50 mm

Internal depth

174.20 mm

Content

1 pc(s)

Dim

(L x W x H) 200 x 120 x 90 mm

RoHS-compliant

Yes

Type

ABS 330700 5U

Documents & Downloads

Datasheet

Datasheet 2266418 TRU COMPONENTS ABS 330700 5U 5U330700 Industrial-grade casing 200 x 120 x 90 Acrylonitrile butadiene styrene Grey-white

User & Safety Instructions

User & Safety Instructions 2266418 TRU COMPONENTS ABS 330700 5U 5U330700 Industrial-grade casing 200 x 120 x 90 Acrylonitrile butadiene styrene Grey-white

Download

Download 2266418 TRU COMPONENTS ABS 330700 5U 5U330700 Industrial-grade casing 200 x 120 x 90 Acrylonitrile butadiene styrene Grey-white

Download 2266418 TRU COMPONENTS ABS 330700 5U 5U330700 Industrial-grade casing 200 x 120 x 90 Acrylonitrile butadiene styrene Grey-white

Description

Features

  • Drawn-in seal
  • This text is machine translated.

Scope of delivery

  • Cover including drawn-in seal, lower section and screws (enclosed), ABS, light gray similar to RAL 7035

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)