• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Alligator clip Red Max. clamping range: 26.8 mm Length: 100 mm 1 pc(s)

Image similar
Packaging type
Piece
Product type
Alligator clip
Max. clamping range
26.8 mm
Length
100 mm
Nominal current - rounded value
50 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

393 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 50 A
  • Red

Our service for you

Technical specifications

Packaging type

Piece

Product type

Alligator clip

Max. clamping range

26.8 mm

Length

100 mm

Nominal current

50 A

Nominal current - rounded value

50 A

Connection

Alligator clip

Factory colour

Red

Manufacturer part #

1582222

Content

1 pc(s)

Height

100 mm

RoHS-compliant

Yes

Type

1582222

Documents & Downloads

Datasheet

Datasheet 1582222 TRU COMPONENTS Alligator clip Red Max. clamping range: 26.8 mm Length: 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582222 TRU COMPONENTS Alligator clip Red Max. clamping range: 26.8 mm Length: 100 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)