• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Audio jack Socket, straight Number of pins: 2 1 pc(s)

EAN:
Part number:
Item no:
1/4
Product type
Audio jack
Connector type
Socket, straight
Connection
Screws
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

1205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TRU COMPONENTS Audio jack socket

  • Audio jack
  • Socket, straight

Our service for you

Technical specifications

Product type

Audio jack

Connector type

Socket, straight

Connection

Screws

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

TC-10336012

Type

TC-10336012

Content

1 pc(s)

Nominal voltage

12 V

Nominal current

5 A

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2584003 TRU COMPONENTS Audio jack Socket, straight Number of pins: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2584003 TRU COMPONENTS Audio jack Socket, straight Number of pins: 2 1 pc(s)

Description

Scope of delivery

  • Main unit

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)