• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable clips 523530 Bundle Ø range 14 mm (max) White (matt) 100 pc(s)

Image similar
Product type
Cable clips
Bundle Ø (max.)
14 mm
Material
Polyethylene (PE)
Bundle Ø range
14 mm (max)
Factory colour
White (matt)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.49 / piece)
€ 7.99
-69 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cable clips White (matt) Conrad Components 523530 100 pc(s)

  • White (matt)
  • Cable clips
  • Bundle Ø (max.) 14 mm

Our service for you

Technical specifications

Product type

Cable clips

Bundle Ø range

14 mm (max)

Bundle Ø (max.)

14 mm

Material

Polyethylene (PE)

Factory colour

White (matt)

Halogen-free

No

Content

100 pc(s)

Manufacturer part #

523530

Length (nail)

38 mm

RoHS-compliant

Yes

Type

523530

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565941 TRU COMPONENTS Cable clips 523530 Bundle Ø range 14 mm (max) White (matt) 100 pc(s)

More interesting products

(*All information is plus legal VAT)