• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable clips TC-10354928 Bundle Ø range 5 mm (max) White 100 pc(s)

Image similar
Product type
Cable clips
Bundle Ø (max.)
5 mm
Material
Polyethylene (PE)
Bundle Ø range
5 mm (max)
Factory colour
White
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

444 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable clips White (matt)

  • White (matt)
  • Cable clips
  • Bundle Ø (max.) 5 mm

Technical specifications

Product type

Cable clips

Bundle Ø range

5 mm (max)

Bundle Ø (max.)

5 mm

Material

Polyethylene (PE)

Factory colour

White

Halogen-free

No

Content

100 pc(s)

Manufacturer part #

TC-10354928

Length (nail)

15 mm

Type

TC-10354928

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588732 TRU COMPONENTS Cable clips TC-10354928 Bundle Ø range 5 mm (max) White 100 pc(s)

More interesting products

(*All information is plus legal VAT)