• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable mount Adhesive 543234 Bundle Ø range 17 mm (max) 4x thread Transparent 50 pc(s)

Image similar
Product type
Cable mount
Fastening method
Adhesive
Bundle Ø (max.)
17 mm
Material
Polyamide 6.6
Features
4x thread
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

557 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable mount 4x thread Transparent Conrad Components 543234 50 pc(s)

  • 50 piece

Our service for you

Technical specifications

  • Threading of 4 pages
  • Excellent bond strength
Product type

Cable mount

Features

4x thread

Max. cable tie width

4,8 mm

Fastening method

Adhesive

Bundle Ø range

17 mm (max)

Bundle Ø (max.)

17 mm

Material

Polyamide 6.6

Min. temperature

-20 °C

Max. temperature

+70 °C

Factory colour

Transparent

Halogen-free

No

Content

50 pc(s)

Manufacturer part #

543234

Dimensions

(L x B) 19 x 19 mm

Width

19 mm

Length

19 mm

RoHS-compliant

Yes

Type

543234

Documents & Downloads

Datasheet

Datasheet 1571201 TRU COMPONENTS Cable mount Adhesive 543234 Bundle Ø range 17 mm (max) 4x thread Transparent 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1571201 TRU COMPONENTS Cable mount Adhesive 543234 Bundle Ø range 17 mm (max) 4x thread Transparent 50 pc(s)

Description

These adhesive bases can be used to hold cable ties with which the items to be bundled are secured.

More interesting products

(*All information is plus legal VAT)