• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable mount 541189 4x thread Black 50 pc(s)

Product type
Cable mount
Fastening method
Self-adhesive
Material
Polyamide 6.6
Features
4x thread
Min. temperature
-20 °C
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

467 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.99 / piece)
€ 9.99
-10 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable mount 4x thread Black Conrad Components 541189 50 pc(s)

  • 50 piece

Our service for you

Technical specifications

Product type

Cable mount

Features

4x thread

Fastening method

Self-adhesive

Material

Polyamide 6.6

Min. temperature

-20 °C

Max. temperature

+70 °C

Factory colour

Black

Halogen-free

No

Content

50 pc(s)

Manufacturer part #

541189

Dimensions

(L x B) 19 x 19 mm

Width

19 mm

Length

19 mm

RoHS-compliant

Yes

Type

541189

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1570661 TRU COMPONENTS Cable mount 541189 4x thread Black 50 pc(s)

Description

These adhesive bases can be used to hold cable ties with which the items to be bundled are secured.

More interesting products

(*All information is plus legal VAT)