• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Cable mount Self-adhesive TC-6646568 Bundle Ø range 6 mm (max) Transparent 1 pc(s)

1/2
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
6 mm
Material
PVC
Bundle Ø range
6 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

370 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable holder 3-way

  • Transparent
  • Cable mount
  • Self-adhesive
  • Bundle Ø range 6 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

6 mm (max)

Bundle Ø (max.)

6 mm

Material

PVC

Factory colour

Transparent

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

TC-6646568

Width

20 mm

Height

9.30 mm

Length

65 mm

RoHS-compliant

Yes

Type

TC-6646568

Documents & Downloads

Datasheet

Datasheet 1661642 TRU COMPONENTS Cable mount Self-adhesive TC-6646568 Bundle Ø range 6 mm (max) Transparent 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1661642 TRU COMPONENTS Cable mount Self-adhesive TC-6646568 Bundle Ø range 6 mm (max) Transparent 1 pc(s)

More interesting products

(*All information is plus legal VAT)