
Number
Total (1 m = € 0.82)
€ 135.00
-39 %
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS CAT 6 SF/UTP Duplex network cable
- Duplex network cable for space-saving installation
- Only one cable is laid instead of 2 cables
- Enables data transfer speeds of up to 10.000 Mbps
- CAT 6A rating (tested at 500 MHz)
- S/FTP (braid and foil shielding)
- Cable cross-section: 8 x 2 x 0.196 mm²
Technical specifications
- Conductor construction: 0.5 mm
- Product type
Network cable
CAT 6
SF/UTP
- No. of leads
16 x
- Cross section (each core)
0.196 mm²
- Cross section
8 x 2 x 0.196 mm²
- Cable features
Duplex
CCAW
Common shield
- Outside Ø
12 mm
- Width
13.2 mm
- Height
6.6 mm
- Factory colour
White
- Max. frequency
250 MHz
- Content
100 m
- AWG max.
24
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
1567362
- Type
CAT 6/CCA
- Insulation material
PVC
- Min. temperature range (flexible installation)
-20 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-20 °C
- Max. temperature range (fixed installation)
+70 °C
- Halogen-free
No
- Twisted pair cabling (part 1)
Yes (1)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1567362 TRU COMPONENTS Duplex-Network cable CAT 6 SF/UTP 8 x 2 x 0.196 mm² White 100 m
Description
Within a blank pipe space is often in short supply. More boards also means more cables which reduces available space. Using duplex network cables takes care of this. One cable is required to connect two network components at the same time.
Save time
Install network cables twice as fast as before. Instead of one cable, 2 cables are laid immediately with one step. This saves 50% valuable time.
Reliable data transfer for your network
The TRU COMPONENTS network cable category 6A ensures fast data transfer rates of up to 10000 MBit/s, 10x faster than category 6 and 100x faster than category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.
Noise Supression Shielding (F/UTP)
The TRU COMPONENTS CAT6 network cable has multiple shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Data transfer by means of CCA (aluminum)
CCA marks bi-metallic one- and multi-wired lines/cables with copper-plated aluminium core for high-frequency usage areas. The skin effect, also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density in the inside of the conductor becomes lower with increasing frequency than that at the outer surface. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function.
The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
This text is machine translated.
Save time
Install network cables twice as fast as before. Instead of one cable, 2 cables are laid immediately with one step. This saves 50% valuable time.
Reliable data transfer for your network
The TRU COMPONENTS network cable category 6A ensures fast data transfer rates of up to 10000 MBit/s, 10x faster than category 6 and 100x faster than category 5. Means no more sluggishness during high data volume transfers such as HD streaming and some server applications. Which makes this highly flexible patch cable a viable Wi-Fi alternative. The advantages are obvious: No radiation exposure, maximum security, but above all no speed loss - whatever is fed on one side, comes out on the other side.
Noise Supression Shielding (F/UTP)
The TRU COMPONENTS CAT6 network cable has multiple shielding. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
Data transfer by means of CCA (aluminum)
CCA marks bi-metallic one- and multi-wired lines/cables with copper-plated aluminium core for high-frequency usage areas. The skin effect, also known as current displacement, is a physical phenomenon caused by high-frequency alternating currents. The current density in the inside of the conductor becomes lower with increasing frequency than that at the outer surface. The inner cross-section area of a conductor through which high-frequency alternating current is flowing practically does not do any transmission function.
The network cable - CCA is thus a really economical and weight-reduced alternative to the conventional full-copper line and this at equivalent power and transmission characteristcs.
This text is machine translated.
Scope of delivery
- Packing (100 m).
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 181.28€ 128.27*
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































